Manufacturer Part #
13SP057
Unthreaded Round Nylon Spacer Natural
Product Specification Section
Essentra Components 13SP057 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Essentra Components 13SP057 - Technical Attributes
Attributes Table
Length: | 0.5in |
Style: | Round |
Material: | Nylon |
Diameter: | 0.25in |
Pricing Section
Global Stock:
49,000
USA:
49,000
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Web Price
1
$0.0528
750
$0.0506
2,000
$0.0486
4,000
$0.0473
12,500+
$0.0437
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bulk