text.skipToContent text.skipToNavigation

Manufacturer Part #

5-160667-2

FF 250 Series 20-15 AWG Quick Disconnect Wire Connectors and Terminals

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5-160667-2 - Technical Attributes
Attributes Table
Gender: Female Receptacle
Diameter: 0.25in
Material: Bright Brass
Length: 0.736in
Mounting Method: Quick Connect
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
5000
Multiple Of:
500
Total
$1,050.00
USD
Quantity
Web Price
500
$0.23
1,500
$0.22
2,500
$0.215
5,000
$0.21
10,000+
$0.205
Product Variant Information section