text.skipToContent text.skipToNavigation

Manufacturer Part #

42100-2

FASTIN-FASTON 0.250 Series 18-14 AWG Straight F-Crimp Receptacle Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
TE Connectivity 42100-2 - Technical Attributes
Attributes Table
Gender: Female
Diameter: 0.250in
Material: Tin
Length: 0.75in
Mounting Method: Wire Mount
Features & Applications

The 42100-2 is a FASTIN-FASTON 0.250 Series 18-14 AWG Straight F-Crimp Receptacle Contact.

The FASTIN-FASTON connectors offer the advantage of the FASTON receptacles technology in multiple applications. In wiring harnesses, they are mainly used as multiposition and coupling connectors. Up to 8 position connectors can be mated in one operation with a maximum  of 20 leads terminated.

Features:

  • Product Type = Contact
  • Mating Area Interface Dimensions (mm [in]) = 6.35 x 0.81 [.250 x .032]
  • Insulation Diameter (mm [in]) = 2.54-4.32 [.100-.170]
  • Receptacle Style = Straight
  • Wire/Cable Type = Regular Wire
  • Finish = Tin
  • Material = Brass
  • Insertion Force = Normal
  • Insulation Support = With
  • Crimp Type = F-Crimp
  • FASTON = Yes
  • For Housing Type = Multiple
  • Contact Type = Receptacle

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
24000
Multiple Of:
12000
Total
$1,485.60
USD
Quantity
Web Price
12,000
$0.0636
24,000
$0.0619
36,000+
$0.0603