text.skipToContent text.skipToNavigation

Manufacturer Part #

SRVO-3045B

SRVO Series Black Flame Retardant Nylon .079 inch to .118 inch Snap Rivet

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code: 2109
Product Specification Section
Essentra Components SRVO-3045B - Technical Attributes
Attributes Table
Type: Snap Revit
Color: Black
Rivet Diameter: 3mm
Rivet Length: 4.57mm
Head Diameter: 6.4mm
Hole Diameter: 3.15mm
Material: Nylon
Pricing Section
Global Stock:
949
USA:
949
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.14
USD
Quantity
Web Price
1
$0.141
250
$0.137
750
$0.132
1,500
$0.13
4,000+
$0.121
Product Variant Information section