text.skipToContent text.skipToNavigation

Manufacturer Part #

WS-2-01

Wire Saddle - Inside Height - 9.9 mm (0.39 in) Inside Width - 11.2 mm (0.44in)

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code: 2348
Product Specification Section
Essentra Components WS-2-01 - Technical Attributes
Attributes Table
Management Type: Wire Saddle
Color: Natural
Material: Polyamide
Dimension: L  15.4mm
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$96.90
USD
Quantity
Web Price
1,000
$0.0969
2,000
$0.0941
3,000
$0.0925
5,000
$0.0905
10,000+
$0.0864
Product Variant Information section