text.skipToContent text.skipToNavigation

Manufacturer Part #

Q2-F-5/16-01-MS100FT

Q2F Series Ø8 mm 100 ft Mini Spool Fexible Flame Retardant Heat Shrink Tubing

ECAD Model:
Mfr. Name: Qualtek
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Qualtek Q2-F-5/16-01-MS100FT - Technical Attributes
Attributes Table
Color: Black
Material: Polyolefin
Dimension: D  8mm x L  30.5m
Moisture Sensitivity Level: 1
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$132.50
USD
Quantity
Web Price
10
$13.25
20
$13.15
30
$13.09
40
$13.05
50+
$12.93
Product Variant Information section