Manufacturer Part #
VP4-0060-R
VP4 Series 4.9 uH 1.7 A 0.057 Ohm Surface Mount Transformer
Product Specification Section
Eaton VP4-0060-R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Eaton VP4-0060-R - Technical Attributes
Attributes Table
Type: | Flyback |
Turns Ratio (Np:Ns): | 1:1 |
Rated Current: | 1.7A |
Inductance: | 4.9µH |
DC Resistance: | 0.057Ω |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Web Price
1
$6.36
20
$6.29
50
$6.25
150
$6.20
400+
$6.11
Product Variant Information section
Available Packaging
Package Qty:
42 per Box
Mounting Method:
Surface Mount