text.skipToContent text.skipToNavigation

Manufacturer Part #

H1102FNLT

0.500" L x 0.358" W (12.70mm x 9.09mm) LAN 10G Base-T Transformer

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Date Code:
Product Specification Section
Pulse Electronics H1102FNLT - Technical Attributes
Attributes Table
No of Ports: Single
Turns Ratio (Np:Ns): 1CT:1CT
Shielding: Yes
Inductance: 350µH
DC Resistance: 0.65Ω
Isolation Voltage-RMS: 1500V
Operating Temp Range: 0°C to 70°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1200
Multiple Of:
600
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,532.00
USD
Quantity
Web Price
600+
$2.11