text.skipToContent text.skipToNavigation

Manufacturer Part #

PA2002NLT

PA2002NLT Series 1.8 mH 60 VµS 1:1:1 Surface Mount Pulse Transformer

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Date Code:
Product Specification Section
Pulse Electronics PA2002NLT - Technical Attributes
Attributes Table
Inductance: 1.8mH
Primary:Secondary - Turns Ratio: 1:1:1
Operating Temp Range: -40°C to +130°C
Length: 9.02mm
Width: 8.64mm
Height - Max: 7.62mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1600
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,904.00
USD
Quantity
Web Price
400
$1.22
800
$1.20
1,200
$1.19
1,600
$1.19
2,000+
$1.16