Manufacturer Part #
P0584NL
Pulse Transformers THT Offline Current Sense 450uH 80Ohms
Product Specification Section
Pulse Electronics P0584NL - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Pulse Electronics P0584NL - Technical Attributes
Attributes Table
Inductance: | 450µH |
Primary:Secondary - Turns Ratio: | 1:1:1 |
Operating Temp Range: | -40°C to +125°C |
Length: | 20.57mm |
Width: | 12.19mm |
Height - Max: | 19.05mm |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Web Price
80
$2.52
160
$2.48
240
$2.45
400
$2.42
800+
$2.35
Product Variant Information section
Available Packaging
Package Qty:
80 per Tube
Mounting Method:
Through Hole