Manufacturer Part #
P0544NLT
XFMR,DRIVE,HIGH SHASTA,NL, NPB
Product Specification Section
Pulse Electronics P0544NLT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Pulse Electronics P0544NLT - Technical Attributes
Attributes Table
Inductance: | 3.3mH |
Primary:Secondary - Turns Ratio: | 1:1:1 |
Isolation Voltage-RMS: | 380V |
Operating Temp Range: | -40°C to +130°C |
Length: | 9.02mm |
Width: | 8.64mm |
Height - Max: | 7.62mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
400
$1.57
800
$1.54
1,200
$1.53
1,600+
$1.51
Product Variant Information section
Available Packaging
Package Qty:
400 per Reel
Mounting Method:
Surface Mount