Manufacturer Part #
USP10982
USP Series 10 kOhm ±1% 3892 K +80°C NTC Thermistor Probe
Product Specification Section
Littelfuse USP10982 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse USP10982 - Technical Attributes
Attributes Table
Type: | NTC |
Resistance: | 10kΩ |
Tolerance (%): | ±1% |
B-constant: | 3892K |
Temperature Range: | -55°C to +80°C |
No of Terminals: | 2 |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Web Price
100
$1.56
200
$1.53
400
$1.51
500
$1.50
1,500+
$1.45
Product Variant Information section
Available Packaging
Package Qty:
100 per Bulk
Mounting Method:
Through Hole