text.skipToContent text.skipToNavigation

Manufacturer Part #

TO103J2K

Flange Mount 10 kOhm ±10% 3892 K 150°C Thermistor - TO-220

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2439
Product Specification Section
Littelfuse TO103J2K - Technical Attributes
Attributes Table
Type: NTC
Resistance: 10kΩ
Tolerance (%): ±10%
B-constant: 3892K
Temperature Range: -55°C to +150°C
Moisture Sensitivity Level: 1
Mounting Method: Through Hole
Pricing Section
Global Stock:
5,500
USA:
5,500
7,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$432.50
USD
Quantity
Web Price
500
$0.865
1,000
$0.845
1,500
$0.835
2,000
$0.825
2,500+
$0.80
Product Variant Information section