Manufacturer Part #
PTCEL17R501TBE
PTCEL Series 1000 V 500 Ohm ±30 % Radial Inrush Current Limiter PTC Thermistor
Product Specification Section
Vishay PTCEL17R501TBE - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay PTCEL17R501TBE - Technical Attributes
Attributes Table
Type: | PTC |
Resistance: | 500Ω |
Tolerance (%): | ±30% |
Temperature Range: | -40°C to +105°C |
No of Terminals: | 2 |
Dimension: | H 17mm x D 13.5mm |
Package Style: | RADIAL |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
400
USA:
400
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
50
$1.85
150
$1.80
250
$1.77
500
$1.74
1,000+
$1.70
Product Variant Information section
Available Packaging
Package Qty:
50 per Bulk
Package Style:
RADIAL
Mounting Method:
Through Hole