text.skipToContent text.skipToNavigation

Manufacturer Part #

PT103J2

PT Series 10 kOhm 3892 K Through Hole Epoxy Bead NTC Thermistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2436
Product Specification Section
Littelfuse PT103J2 - Technical Attributes
Attributes Table
Type: NTC
Resistance: 10kΩ
B-constant: 3892K
Temperature Range: -80°C to +150°C
Power Dissipation: 30mW
No of Terminals: 2
Moisture Sensitivity Level: 1
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
249
USA:
249
5,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
249
Multiple Of:
500
Total
$266.43
USD
Quantity
Web Price
500
$1.07
1,000
$1.04
1,500
$1.03
2,000
$1.02
2,500+
$0.98
Product Variant Information section