text.skipToContent text.skipToNavigation

Manufacturer Part #

NTCLE350E4103FHB0

NTCLE350 Series 10 kOhm 100 mW ±1 % 3984 K Radial Lead NTC Thermistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2423
Product Specification Section
Vishay NTCLE350E4103FHB0 - Technical Attributes
Attributes Table
Type: NTC
Resistance: 10kΩ
Tolerance (%): ±1%
B-constant: 3984K
B Value Tolerance: ±0.5%
Temperature Range: -55°C to +185°C
Power Dissipation: 100mW
Dimension: H  2.4mm x L  6mm x W  2.4mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$285.00
USD
Quantity
Web Price
500
$0.57
1,000
$0.555
1,500
$0.55
2,000
$0.545
2,500+
$0.525
Product Variant Information section