text.skipToContent text.skipToNavigation

Manufacturer Part #

103JG1KE

10 kOhm ±10% 3892 K 300°C Axial Glass Body NTC Thermistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 103JG1KE - Technical Attributes
Attributes Table
Type: NTC
Resistance: 10kΩ
Tolerance (%): ±10%
B-constant: 3892K
Temperature Range: -55°C to +300°C
No of Terminals: 2
Moisture Sensitivity Level: 1
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$695.00
USD
Quantity
Web Price
5,000
$0.139
10,000
$0.136
15,000+
$0.133
Product Variant Information section