Manufacturer Part #
102FH1K
1 kOhm ±10% 3419 K 300°C Axial Glass Body NTC Thermistor
Product Specification Section
Littelfuse 102FH1K - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse 102FH1K - Technical Attributes
Attributes Table
Type: | NTC |
Resistance: | 1kΩ |
Tolerance (%): | ±10% |
B-constant: | 3419K |
Temperature Range: | 300°C |
No of Terminals: | 2 |
Moisture Sensitivity Level: | 1 |
Package Style: | AXIAL |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Web Price
1,000
$0.485
2,000
$0.475
3,000
$0.465
4,000
$0.465
5,000+
$0.45
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bulk
Package Style:
AXIAL
Mounting Method:
Through Hole