text.skipToContent text.skipToNavigation

Manufacturer Part #

S20X35VFS-2W

50 x 90 mm 2 W 200 Hz Shielded Low Leakage Oval Speaker

ECAD Model:
Mfr. Name: ICC Intervox
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ICC Intervox S20X35VFS-2W - Technical Attributes
Attributes Table
Frequency: 200Hz
Cone Material: Paper
Sound Pressure Level: 83dB
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
100
Total
$318.00
USD
Quantity
Web Price
1
$3.40
20
$3.26
50
$3.18
125
$3.10
300+
$2.94
Product Variant Information section