Manufacturer Part #
S11X16VNS
S11X16VNS - 28.5 x 40 mm Oval Shielded Low Leakage Speaker
Product Specification Section
ICC Intervox S11X16VNS - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ICC Intervox S11X16VNS - Technical Attributes
Attributes Table
Frequency: | 250Hz |
Cone Material: | Paper |
Sound Pressure Level: | 82dB |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Web Price
1
$3.10
20
$2.98
50
$2.91
150
$2.83
400+
$2.68
Product Variant Information section
Available Packaging
Package Qty:
60 per Tray
Mounting Method:
Surface Mount