text.skipToContent text.skipToNavigation

Manufacturer Part #

PMOF-9745P-39UQ

PMOF Series 10 V 0.5 mA 16 kHz -39 dB Omnidirectional Analog Magnetic Microphone

ECAD Model:
Mfr. Name: Mallory
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mallory PMOF-9745P-39UQ - Technical Attributes
Attributes Table
Type: Magnetic
Output Type: Analog
Frequency Range: 16kHz to 20Hz
Supply Current: 0.5mA
Ratio (S/N): 60dB
Impedance: 2.2kΩ
Supply Voltage: 1V to 10V
Shape: Circular
Termination Style: PC Pin
Diameter: 9.7mm
Height - Max: 4.5mm
Directional: Omnidirectional
Sensitivity: -39dB
Operating Temp Range: -20°C to +60°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
100
Total
$81.50
USD
Quantity
Web Price
100
$0.815
300
$0.78
500
$0.765
1,500
$0.735
2,500+
$0.71
Product Variant Information section