Manufacturer Part #
PB-12N23P-03Q
PB Series 86 dB 5 V 2300 Hz PC Pins Electro-Magnetic Transducer
Product Specification Section
Mallory PB-12N23P-03Q - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Mallory PB-12N23P-03Q - Technical Attributes
Attributes Table
Sound Level: | 85dB |
Rated Voltage: | 3V |
Frequency: | 2300Hz |
Dimension: | H 9.5mm x D 12mm |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
7
Germany (Online Only):
7
On Order:
0
Factory Lead Time:
36 Weeks
Quantity
Web Price
1
$5.53
15
$5.29
40
$5.15
100
$5.02
250+
$4.75
Product Variant Information section
Available Packaging
Package Qty:
12 per
Mounting Method:
Through Hole