text.skipToContent text.skipToNavigation

Manufacturer Part #

MAS800Q

MAS Series 2.7 KHz 103 dB 12 V Ø26.3 x 21.9 mm PC Pins Piezo Buzzer

ECAD Model:
Mfr. Name: Mallory
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mallory MAS800Q - Technical Attributes
Attributes Table
Type: Piezo
Sound Level: 103dB
Rated Voltage: 12V
Frequency: 2700Hz
Dimension: H  21.9mm x D  26.3mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
5,821
Factory Lead Time:
34 Weeks
Minimum Order:
150
Multiple Of:
1
Total
$1,383.00
USD
Quantity
Web Price
1
$9.68
5
$9.54
20
$9.43
50
$9.36
125+
$9.22
Product Variant Information section