text.skipToContent text.skipToNavigation

Manufacturer Part #

CMT-1604-SMT-TR

16 mm, 25 V, 81 dB, Surface Mount (SMT), Piezo Audio Transducer Buzzer

ECAD Model:
Mfr. Name: Same Sky - CUI Devices
Standard Pkg:
Date Code:
Product Specification Section
Same Sky - CUI Devices CMT-1604-SMT-TR - Technical Attributes
Attributes Table
Type: Piezo
Sound Level: 81dB
Rated Voltage: 3V
Frequency: 4kHz
Current Rating: 5mA
Operating Temp Range: -40°C to +120°C
Storage Temperature Range: -40°C to +120°C
Termination Style: Solder Pads
Dimension: H  2.8mm x L  16mm x W  16mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,100.00
USD
Quantity
Web Price
1,000+
$1.10