text.skipToContent text.skipToNavigation

Manufacturer Part #

YC164-JR-0710KL

YC164 Series 4 Elements 10 kOhms 5 % Case 4 x 0603 SMD Chip Resistor Network

Product Specification Section
Yageo YC164-JR-0710KL - Technical Attributes
Attributes Table
No of Elements: 4
Resistance: 10kΩ
Tolerance (%): ±5%
Power Dissipation: 0.063W
Voltage Rating: 50V
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.10
USD
Quantity
Web Price
1
$0.10
20
$0.067
100
$0.0493
500
$0.0316
2,500+
$0.0139