text.skipToContent text.skipToNavigation

Manufacturer Part #

YC164-JR-0710KL

YC164 Series 4 Elements 10 kOhms 5 % Case 4 x 0603 SMD Chip Resistor Network

Product Specification Section
Yageo YC164-JR-0710KL - Technical Attributes
Attributes Table
No of Elements: 4
Resistance: 10kΩ
Tolerance (%): ±5%
Power Dissipation: 0.063W
Voltage Rating: 50V
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$41.00
USD
Quantity
Web Price
5,000
$0.0082
20,000
$0.0078
50,000
$0.0076
125,000
$0.0073
200,000+
$0.007