text.skipToContent text.skipToNavigation

Manufacturer Part #

MNR02M0APJ472

MNR02 Series 2 Element 4.7 KΩ ±5 % Case 0402 x 2 SMT Chip Resistor Network

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM MNR02M0APJ472 - Technical Attributes
Attributes Table
No of Elements: 2
Resistance: 4.7kΩ
Tolerance (%): ±5%
Power Dissipation: 63mW
Voltage Rating: 25V
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
980,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$72.00
USD
Quantity
Web Price
10,000
$0.0072
30,000
$0.0069
50,000
$0.0068
200,000
$0.0065
300,000+
$0.0063
Product Variant Information section