text.skipToContent text.skipToNavigation

Manufacturer Part #

CSC05A0110K0GEK

CSC Series 10 kOhm 5 Pin Bussed ±2 % Coated Thick Film SIP Resistor Network

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2428
Product Specification Section
Vishay CSC05A0110K0GEK - Technical Attributes
Attributes Table
No of Elements: 4
Resistance: 10kΩ
Tolerance (%): ±2%
Power Dissipation: 0.62W
Voltage Rating: 100V
Dimension: L  12.45mm x W  4.95mm
Package Style:  SIP-5
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$1,630.00
USD
Quantity
Web Price
2,000+
$0.815
Product Variant Information section