text.skipToContent text.skipToNavigation

Manufacturer Part #

AF122-JR-0722RL

AF122 Series 0402 (x2) 22 Ohm ±5% 0.063 W Anti-Sulfurated Resistor Array

ECAD Model:
Mfr. Name: Yageo
Standard Pkg:
Date Code:
Product Specification Section
Yageo AF122-JR-0722RL - Technical Attributes
Attributes Table
No of Elements: 2
Resistance: 22Ω
Tolerance (%): ±5%
Power Dissipation: 0.063W
Type: Isolated
Temp Coefficient: ±200ppm/°C
Operating Temp Range: -55°C to +155°C
Case Size: 0404 (1010 Metric)
No of Pins: 4
Dimension: L  1mm x W  1mm x H  0.4mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$109.00
USD
Quantity
Web Price
10,000
$0.0109
30,000
$0.0106
50,000
$0.0105
200,000
$0.0101
300,000+
$0.0098