text.skipToContent text.skipToNavigation

Manufacturer Part #

RSPF3JA15K0

RSPF Series 3 W 15 kOhm ±5 % -200 to +350 ppm/°C Flameproof Power Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics RSPF3JA15K0 - Technical Attributes
Attributes Table
Resistance: 15kΩ
Rated Power: 3W
Tolerance (%): ±5%
Temp Coefficient: -200ppm/°C to +350ppm/°C
Dimension: L  15mm x D  5.5mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
1000
Multiple Of:
500
Total
$96.60
USD
Quantity
Web Price
500
$0.0966
1,500
$0.094
5,000
$0.0912
10,000
$0.0896
20,000+
$0.0867
Product Variant Information section