text.skipToContent text.skipToNavigation

Manufacturer Part #

RC3216J332CS

RC Series 3216 3.3 kOhm ±5% 0.25 W ±100 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Samsung Electro-Mechanics
Standard Pkg:
Product Variant Information section
Date Code: 1906
Product Specification Section
Samsung Electro-Mechanics RC3216J332CS - Technical Attributes
Attributes Table
Resistance: 3.3kΩ
Rated Power: 0.25W
Tolerance (%): ±5%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Case Size: 1206 (3216 Metric)
Height - Max: 0.65mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
380,000
USA:
380,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
5000
Total
$13.00
USD
Quantity
Web Price
5,000
$0.0026
20,000
$0.0025
100,000
$0.0024
200,000
$0.0023
625,000+
$0.0022
Product Variant Information section