text.skipToContent text.skipToNavigation

Manufacturer Part #

RC3216F124CS

RC Series 3216 120 kOhms ±1% 0.25 W ±100 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Samsung Electro-Mechanics
Standard Pkg:
Product Variant Information section
Date Code: 1628
Product Specification Section
Samsung Electro-Mechanics RC3216F124CS - Technical Attributes
Attributes Table
Resistance: 120kΩ
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Case Size: 1206 (3216 Metric)
Height - Max: 0.65mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
320,000
USA:
320,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
5000
Total
$12.50
USD
Quantity
Web Price
5,000
$0.0025
20,000
$0.0024
100,000
$0.0023
200,000
$0.0022
625,000+
$0.0021
Product Variant Information section