Manufacturer Part #
RC1608J821CS
RC Series 1608 820 Ohms ±5% 0.1 W ±100 ppm/°C SMT Thick Film Chip Resistor
Product Specification Section
Samsung Electro-Mechanics RC1608J821CS - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Samsung Electro-Mechanics RC1608J821CS - Technical Attributes
Attributes Table
Resistance: | 820Ω |
Rated Power: | 0.1W |
Tolerance (%): | ±5% |
Temp Coefficient: | ±100ppm/°C |
Case Size: | 0603 (1608 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
400,000
USA:
400,000
On Order:
0
Factory Lead Time:
45 Weeks
Quantity
Web Price
5,000
$23.02
20,000
$22.91
50,000
$22.83
125,000
$22.75
200,000+
$22.63
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount