text.skipToContent text.skipToNavigation

Manufacturer Part #

RC1005F3011CS

RC Series 1005 3.01 kOhms ±1% 0.063 W ±100 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Samsung Electro-Mechanics
Standard Pkg:
Product Variant Information section
Date Code: 1935
Product Specification Section
Samsung Electro-Mechanics RC1005F3011CS - Technical Attributes
Attributes Table
Resistance: 3.01kΩ
Rated Power: 0.063W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 50V
Operating Temp Range: -55°C to +155°C
Case Size: 0402 (1005 Metric)
Height - Max: 0.4mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
900,000
USA:
900,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
45 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$603.00
USD
Quantity
Web Price
10,000
$0.0603
30,000
$0.059
50,000
$0.0584
200,000
$0.0568
300,000+
$0.0557
Product Variant Information section