text.skipToContent text.skipToNavigation

Manufacturer Part #

LTR18EZPF6811

thick film res 1206 6.81k ohms 1 % high power

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2422
Product Specification Section
ROHM LTR18EZPF6811 - Technical Attributes
Attributes Table
Resistance: 6.81kΩ
Rated Power: 0.75W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Case Size: 0612 (1632 Metric)
No. of Terminations: 2
Overload Voltage - Max: 400V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
115,000
USA:
115,000
460,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$127.50
USD
Quantity
Web Price
5,000
$0.0255
15,000
$0.0249
20,000
$0.0248
50,000
$0.0243
75,000+
$0.0238
Product Variant Information section