text.skipToContent text.skipToNavigation

Manufacturer Part #

KTR03EZPF1004

KTR Series 0603 1 MOhm ±1% 0.1 W ±100 ppm/°C Surface Mount Chip Resistor

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Date Code: 2426
Product Specification Section
ROHM KTR03EZPF1004 - Technical Attributes
Attributes Table
Resistance: 1MΩ
Rated Power: 0.1W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 350V
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
Height - Max: 0.55mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
440,000
USA:
440,000
830,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$82.50
USD
Quantity
Web Price
5,000
$0.0165
15,000
$0.0161
25,000
$0.0159
75,000
$0.0156
125,000+
$0.0152