text.skipToContent text.skipToNavigation

Manufacturer Part #

KRL3216T4A-M-R004-F-T1

KRL Series 1206 1 W 4 mOhm ±1 % ±35 ppm/°C SMT Metal Foil Chip Resistor

ECAD Model:
Mfr. Name: Susumu
Standard Pkg:
Product Variant Information section
Date Code: 2302
Product Specification Section
Susumu KRL3216T4A-M-R004-F-T1 - Technical Attributes
Attributes Table
Resistance: 4mΩ
Rated Power: 1W
Tolerance (%): ±1%
Temp Coefficient: ±35ppm/°C
Technology: Metal Foil
Operating Temp Range: -55°C to +155°C
Case Size: 1206 (3216 Metric)
Dimension: L  3.2mm x W  1.6mm x H  0.5mm
No. of Terminations: 4
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$355.00
USD
Quantity
Web Price
1,000
$0.355
2,000
$0.35
3,000
$0.345
4,000
$0.34
5,000+
$0.33
Product Variant Information section