text.skipToContent text.skipToNavigation

Manufacturer Part #

ESR10EZPJ7R5

ESR Series 0805 7.5 Ω ±5% 0.4 W ±200 ppm/°C SMT Anti-surge Chip Resistor

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Date Code: 2234
Product Specification Section
ROHM ESR10EZPJ7R5 - Technical Attributes
Attributes Table
Resistance: 7.5Ω
Rated Power: 0.4W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Technology: Thick Film
Working Voltage-Nom: 150V
Operating Temp Range: -55°C to +155°C
Case Size: 0805 (2012 Metric)
Height - Max: 0.65mm
No. of Terminations: 2
Overload Voltage - Max: 200V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
125,000
USA:
125,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$64.50
USD
Quantity
Web Price
5,000
$0.0129
15,000
$0.0126
25,000
$0.0125
100,000
$0.0121
150,000+
$0.0119