Manufacturer Part #
ESR03EZPJ2R0
ESR Series 0603 2 Ohm ±5% 0.25 W ±200 ppm/°C Anti Surge Chip Resistor
Product Specification Section
ROHM ESR03EZPJ2R0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ROHM ESR03EZPJ2R0 - Technical Attributes
Attributes Table
Resistance: | 2Ω |
Rated Power: | 0.25W |
Tolerance (%): | ±5% |
Temp Coefficient: | ±200ppm/°C |
Technology: | Thick Film |
Working Voltage-Nom: | 150V |
Operating Temp Range: | -55°C to +155°C |
Case Size: | 0603 (1608 Metric) |
Height - Max: | 0.55mm |
No. of Terminations: | 2 |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
235,000
Germany (Online Only):
235,000
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Web Price
5,000
$0.0123
20,000
$0.0118
75,000
$0.0114
150,000
$0.0111
375,000+
$0.0106
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount