text.skipToContent text.skipToNavigation

Manufacturer Part #

ESR03EZPF1001

ESR Series 0603 1 kΩ ±1% 0.25 W ±100 ppm/°C Anti Surge Chip Resistor

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2405
Product Specification Section
ROHM ESR03EZPF1001 - Technical Attributes
Attributes Table
Resistance: 1kΩ
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 150V
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
Height - Max: 0.55mm
No. of Terminations: 2
Overload Voltage - Max: 200V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,085,000
USA:
345,000
Germany (Online Only):
740,000
75,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$71.50
USD
Quantity
Web Price
5,000
$0.0143
15,000
$0.014
25,000
$0.0138
75,000
$0.0135
125,000+
$0.0132
Product Variant Information section