text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-U6RD1000V

ERJ Series 0805 0.125W 100 Ohm ±50 ppm/°K Anti-Sulfurated Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic ERJ-U6RD1000V - Technical Attributes
Attributes Table
Resistance: 100Ω
Rated Power: 0.125W
Tolerance (%): ±0.5%
Temp Coefficient (ppm/K): ±50ppm/K
Operating Temp Range: -55°C to +155°C
Case Size: 0805 (2012 Metric)
Overload Voltage - Max: 200V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$192.50
USD
Quantity
Web Price
5,000
$0.0385
10,000
$0.0379
20,000
$0.0373
25,000
$0.0371
75,000+
$0.0359
Product Variant Information section