text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-U3RD1050V

ERJ Series 0603 0.1W 105 Ohm ±50 ppm/°K Anti-Sulfurated Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic ERJ-U3RD1050V - Technical Attributes
Attributes Table
Resistance: 105Ω
Rated Power: 0.1W
Tolerance (%): ±0.5%
Temp Coefficient (ppm/K): ±50ppm/K
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
Overload Voltage - Max: 100V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$145.50
USD
Quantity
Web Price
5,000
$0.0291
15,000
$0.0284
20,000
$0.0282
50,000
$0.0277
75,000+
$0.0271
Product Variant Information section