text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-3BSFR10V

ERJ Series 0603 100 mOhm ±1% 0.25 W ±300 ppm/°C Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 2413
Product Specification Section
Panasonic ERJ-3BSFR10V - Technical Attributes
Attributes Table
Resistance: 100mΩ
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient: ±300ppm/°C
Technology: Thick Film
Operating Temp Range: -55°C to +125°C
Case Size: 0603 (1608 Metric)
Dimension: L  1.6mm x W  0.8mm
Height - Max: 0.55mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
690,000
Germany (Online Only):
690,000
350,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$172.00
USD
Quantity
Unit Price
5,000
$0.0344
15,000
$0.0336
20,000
$0.0334
50,000
$0.0327
75,000+
$0.0321
Product Variant Information section