Manufacturer Part #
ERA-8AEB204V
ERA Series 1206 200 kOhm 0.25 W ±0.1 % ±25 ppm/°C SMT Metal Film Chip Resistor
Product Specification Section
Panasonic ERA-8AEB204V - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic ERA-8AEB204V - Technical Attributes
Attributes Table
Resistance: | 200kΩ |
Rated Power: | 0.25W |
Tolerance (%): | ±0.1% |
Temp Coefficient: | ±25ppm/°C |
Technology: | Thin Film |
Working Voltage-Nom: | 150V |
Operating Temp Range: | -55°C to +155°C |
Case Size: | 1206 (3216 Metric) |
Dimension: | L 3.2mm x W 1.6mm x H 0.6mm |
No. of Terminations: | 2 |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
5,000
$0.134
10,000
$0.131
15,000+
$0.129
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount