text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW120610R0FKEAHP

CRCW-HP Series 1206 0.75W 10 Ohm Pulse Proof High Power Thick Film Chip Resistor

Product Specification Section
Vishay CRCW120610R0FKEAHP - Technical Attributes
Attributes Table
Resistance: 10Ω
Rated Power: 0.75W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,257
USA:
2,257
On Order:
0
Factory Stock:Factory Stock:
105,000
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.25
USD
Quantity
Web Price
1
$0.25
20
$0.186
100
$0.152
500
$0.119
2,500+
$0.0855