Manufacturer Part #
VLS252012CX-2R2M-1
Fixed Inductors 2.2 UH 1.87A
Product Specification Section
TDK VLS252012CX-2R2M-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TDK VLS252012CX-2R2M-1 - Technical Attributes
Attributes Table
Type: | Shielded |
Inductance-Nom: | 2.2µH |
Rated Current-Max: | 1.87A |
Tolerance (%): | ±20% |
DC Resistance: | 96mΩ |
Core Material: | Ferrite |
Test Frequency: | 1MHz |
Operating Temp Range: | -40°C to +105°C |
Storage Temperature Range: | -40°C to +105°C |
No of Terminals: | 2 |
Dimension: | L 2.5mm x W 2mm x H 1.2mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,000
$0.139
4,000
$0.137
6,000
$0.136
8,000
$0.135
10,000+
$0.133
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount