Manufacturer Part #
SDCL1V2010-4R7M-R
SDCL1V2010,4.7nH,0.9A,2PADS,SMT INDUCTOR
Product Specification Section
Eaton SDCL1V2010-4R7M-R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Eaton SDCL1V2010-4R7M-R - Technical Attributes
Attributes Table
Type: | Shielded |
Inductance-Nom: | 4.7µH |
Rated Current-Max: | 0.8A |
Tolerance (%): | ±20% |
DC Resistance: | 350mΩ |
Core Material: | Ferrite |
Test Frequency: | 1MHz |
Operating Temp Range: | -40°C to +125°C |
Storage Temperature Range: | -40°C to +125°C |
No of Terminals: | 2 |
Dimension: | L 2.1mm x W 1.7mm x H 1.05mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
8,000
USA:
8,000
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Web Price
2,000
$0.0877
4,000
$0.0862
8,000
$0.0847
10,000
$0.0843
30,000+
$0.0814
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount