text.skipToContent text.skipToNavigation

Manufacturer Part #

P0250.562NLT

IND, PWR , DR12.7X5.79, SM NPB

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Pulse Electronics P0250.562NLT - Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 5.6µH
Rated Current-Max: 5.3A
Tolerance (%): ±15%
DC Resistance: 20mΩ
Operating Temp Range: -40°C to +130°C
Dimension: L  18.62mm x W  15.14mm x H  7.36mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
2500
Multiple Of:
250
Total
$1,837.50
USD
Quantity
Web Price
250
$0.78
500
$0.76
1,000
$0.745
1,250
$0.735
3,750+
$0.70
Product Variant Information section