text.skipToContent text.skipToNavigation

Manufacturer Part #

ISC1812ER100K

ISC-1812 Series 10 uH ±10% 279 mA SMT Molded Shielded Wirewound Inductor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code:
Product Specification Section
Vishay ISC1812ER100K - Technical Attributes
Attributes Table
Type: Molded-Shielded
Inductance-Nom: 10µH
Rated Current-Max: 279mA
Tolerance (%): ±10%
DC Resistance: 900mΩ
Case Size: 1812 (4532 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
500
Total
$475.00
USD
Quantity
Web Price
500
$0.485
1,000
$0.475
1,500
$0.465
2,000
$0.46
2,500+
$0.445