text.skipToContent text.skipToNavigation

Manufacturer Part #

CTX150-5-52-R

CTX Series 150 uH ±20% Tol. 7.7 A 40.1 mOhm Vertical Low Cost Power Inductor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton CTX150-5-52-R - Technical Attributes
Attributes Table
Mounting Style: Vertical
Inductance-Nom: 150µH
Tolerance (%): ±20%
Current Rating: 7.7A
DC Resistance: 40.1mΩ
Dimension: H  19.8mm x D  46.4mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
120
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,148.40
USD
Quantity
Web Price
40
$9.66
80
$9.60
120
$9.57
160
$9.55
200+
$9.48
Product Variant Information section